
18-position DIP socket with 2.54mm pitch, featuring tin-plated copper contacts for reliable mating. This straight, vertical-mount socket offers a 3A current rating and operates within a -55°C to 105°C temperature range. Designed for through-hole termination, it boasts a 3.18mm contact post length and is housed in a UL94 V-0 flammability rated material. Supplied in a tube of 1040 units, this RoHS and ELV compliant component ensures safe and efficient interconnectivity.
TE Connectivity 1571552-5 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Current Rating | 3A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 22.86mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1040 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | Through Hole |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571552-5 to view detailed technical specifications.
No datasheet is available for this part.