24-position dual-row DIP socket with 2.54mm pitch, featuring straight, through-hole termination for PCB mounting. Constructed with copper contacts plated in tin, it offers a 3A contact current rating and operates within a -55°C to 105°C temperature range. The black, UL94 V-0 rated housing ensures reliable performance, with a 1.2-inch length and 15.24mm row spacing. This RoHS and ELV compliant component is supplied in a tube.
TE Connectivity 1571552-8 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 1.2inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571552-8 to view detailed technical specifications.
No datasheet is available for this part.