9-position, 2-row D-Subminiature plug connector for signal applications. Features brass contacts with gold plating and a steel shell for shielded, free-hanging mounting. Rated for 250V and 3A, with a temperature range of -55°C to 105°C. Solder termination supports wire gauges up to 20AWG and cable diameters up to 9.53mm. Housing is black with a UL94 V-0 flammability rating and includes mating connector lock.
TE Connectivity 1571650-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 9.53mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1571650-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.