15-position, 2-row male D-Subminiature plug connector for free-hanging, cable mounting. Features straight orientation, metal body and shell (steel), and gold-plated brass signal contacts. Rated for 250V and 3A, with a temperature range of -55°C to 105°C. Includes mating connector lock and is shielded with a tin-plated shell. Compliant with UL94 V-0 flammability rating and RoHS standards.
TE Connectivity 1571651-5 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 41.86mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 9.53mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571651-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.