
25-position, 2-row male D-Subminiature plug connector with straight orientation and solder termination. Features brass contacts with gold plating for signal transmission, housed in a steel shell with tin plating and a black PBT dielectric. This shielded, free-hanging or panel-mount connector supports a 7.2mm wire/cable diameter, operates within a -55°C to 105°C temperature range, and has a 250V voltage rating. Includes mating connector lock and is RoHS and ELV compliant.
TE Connectivity 1571652-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 7.2mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571652-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
