37-position, 2-row male D-Subminiature connector with straight solder termination. Features brass signal contacts with gold and tin plating, a 3A current rating, and 250V voltage rating. This shielded, free-hanging or panel-mount connector operates within a -55°C to 105°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 1571653-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 71.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Size | 4 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571653-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.