9-position, 2-row female D-Subminiature receptacle connector for signal applications. Features gold-plated brass contacts, PBT dielectric, and a shielded steel shell with tin plating. Designed for free-hanging, cable mounting with a solder termination and a 250V voltage rating. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating. Includes mating connector lock and accommodates round wire/cable up to 9.53mm diameter.
TE Connectivity 1571654-5 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 9.53mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571654-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.