TE Connectivity 1571654-6 technical specifications.
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571654-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.