15-position, 2-row female D-Subminiature receptacle connector with straight, free-hanging or panel mount orientation. Features brass contacts with gold plating for signal transmission, a 3A current rating, and a 250V voltage rating. The shielded, black housing is constructed from UL94 V-0 rated material, ensuring compliance with ELV and RoHS standards. Designed for solder termination with a wire/cable gauge of 20AWG, operating within a temperature range of -55°C to 105°C.
TE Connectivity 1571655-6 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571655-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.