25-position, 2-row D-Subminiature receptacle connector for signal applications. Features brass contacts with gold plating and a steel shell for durability. Offers a 3A current rating and 250V voltage rating, with a maximum operating temperature of 105°C. Designed for free-hanging mounting with solder cup termination and includes mating connector lock. Shielded for enhanced signal integrity, this connector is UL94 V-0 flammability rated.
TE Connectivity 1571656-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 9.53mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1571656-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.