25-position, 2-row female D-Subminiature connector with straight orientation and solder termination. Features brass contacts with gold and tin plating, a PBT dielectric, and a shielded steel shell for robust signal integrity. Rated for 250V, operating from -55°C to 105°C, and designed for round wire/cable up to 9.5mm diameter and 20AWG. Housing is black, UL94 V-0 flammability rated, and includes mating connector lock.
TE Connectivity 1571656-5 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.86mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 9.5mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571656-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.