
37-position, 2-row D-Subminiature standard connector, female, straight orientation, with gold-plated brass signal contacts. Features shielded design, 3A current rating, and 250V voltage rating. Operates within a temperature range of -55°C to 105°C. Black color, free-hanging/cable mount, solder termination. Compliant with ELV and RoHS standards, UL94 V-0 flammability rating. Supplied in bulk packaging.
TE Connectivity 1571657-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571657-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
