Ring tongue terminal for 22-24 AWG wire, featuring a copper contact with nickel plating. Insulated with polyetheretherketone for a 0.075-inch insulation diameter. Offers a 0.119-inch stud diameter, M2.5 stud size, and 18.03mm length. This free-hanging, insulated terminal is RoHS and ELV compliant.
TE Connectivity 1577616-1 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.075inch |
| Insulation Material | Polyetheretherketone |
| Lead Free | Lead Free |
| Length | 18.0086mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1577616-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.