TE Connectivity 1577617-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Length | 18.03mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Tongue Thickness | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1577617-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.