TE Connectivity 1577618-1 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 1.91mm |
| Insulation Material | Polyetheretherketone |
| Length | 21.32mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Nickel |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 0.119inch |
| Termination | Circular |
| Tongue Thickness | 0.81mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 1577618-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.