PIDG insulated ring tongue terminal for 22-24AWG wire, featuring a copper contact with nickel plating. This free-hanging terminal offers a 21.32mm length and a 3.68mm stud diameter (M3.5), with a 0.81mm tongue thickness. The polyetheretherketone insulation provides a 1.91mm insulation diameter. RoHS and ELV compliant.
TE Connectivity 1577619-1 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 1.91mm |
| Insulation Material | Polyetheretherketone |
| Length | 21.32mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.81mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1577619-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.