Ring tongue terminal for 22-24 AWG wire, featuring a copper contact material with nickel plating. This insulated terminal, with a 0.074-inch insulation diameter and polyetheretherketone insulation, offers a 5mm stud diameter and 21.32mm length. Designed for free-hanging mounting, it provides insulated wire support and a circular termination. The terminal is RoHS and ELV compliant, supplied in a bag of 1000 units.
TE Connectivity 1577621-1 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.074inch |
| Insulation Material | Polyetheretherketone |
| Length | 21.32mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Nickel |
| Plating Thickness | 3.75um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.81mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1577621-1 to view detailed technical specifications.
No datasheet is available for this part.