
Ring tongue terminal for 20AWG wire, featuring a copper contact with nickel plating (3.75um thickness). Insulated with polyetheretherketone in gray, this free-hanging terminal supports insulated wire with a 0.08-inch diameter. It offers a 0.119-inch stud diameter and a 21.6mm overall length, with a 0.81mm tongue thickness. This component is RoHS and ELV compliant.
TE Connectivity 1577622-1 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.08inch |
| Insulation Material | Polyetheretherketone |
| Length | 21.16mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Nickel |
| Plating Thickness | 3.75um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 0.119inch |
| Termination | Circular |
| Tongue Thickness | 0.81mm |
| Wire/Cable Diameter | 0.08inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1577622-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.