TE Connectivity 1577628-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.08inch |
| Length | 28.3mm |
| Material | Copper |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Nickel |
| Plating Thickness | 3.75um |
| Sealable | No (Without) |
| Stud Diameter | 8.34mm |
| Stud Size | M8 |
| Tongue Thickness | 0.81mm |
| Wire/Cable Diameter | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1577628-1 to view detailed technical specifications.
No datasheet is available for this part.