PIDG insulated ring tongue terminal for 12-14 AWG wire. Features a copper contact with nickel plating and a polyetheretherketone (PEEK) insulation. Terminal measures 22.99mm in length with a 4.34mm stud diameter (M4 stud size) and 0.81mm tongue thickness. Designed for crimp termination and free-hanging mounting. RoHS and ELV compliant.
TE Connectivity 1577639-1 technical specifications.
| Color | Beige |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | Polyetheretherketone |
| Length | 22.99mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.81mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1577639-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.