PIDG Ring Tongue Terminal, designed for 10AWG wire, features a copper contact material with nickel plating for enhanced conductivity and durability. The insulated polymer insulation, with a 5.44mm diameter, provides reliable wire support. This free-hanging terminal offers a 5mm stud diameter and a 28.43mm length, with a 0.98mm tongue thickness. It is RoHS and ELV compliant, packaged in a bag of 250 units.
TE Connectivity 1577647-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.44mm |
| Insulation Material | Polymer |
| Length | 1.119inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.98mm |
| Wire/Cable Diameter | 5.44mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1577647-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.