
TE Connectivity 1583696-1 technical specifications.
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pro-Crimper III |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1583696-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
