TE Connectivity 158392-4 technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| ELV | Compliant |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 158392-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.