TE Connectivity 1586055-1 (Mouser Reel) technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1586055-1 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.