TE Connectivity 1586091-1 technical specifications.
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Universal MATE-N-LOK |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586091-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.