
Vertical wire-to-board power connector with 3 positions, designed for solder termination. Features a 12A contact current rating, bronze contacts with tin plating, and a 6.35mm pitch. Operates within a temperature range of -40°C to 221°C, with a UL94 V-0 flammability rating. Housing is white, with mating alignment and retention, and a 0.549-inch height.
TE Connectivity 1586162-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Flammability Rating | UL94 V-0 |
| Height | 0.549inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57inch |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586162-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.