12-position, 4-row vertical shrouded header with 6.35mm pitch for wire-to-board applications. Features 12A contact current rating, tin-plated bronze male pin contacts, and a nylon housing. Rated for 600V AC and operating temperatures from -40°C to 221°C, with UL94 V-0 flammability. Solder termination and through-hole mounting with mating alignment and retention.
TE Connectivity 1586176-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 0.549inch |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 1.04inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 75 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57inch |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586176-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.