TE Connectivity 1586255-1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | Universal MATE-N-LOK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586255-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.