9-position, straight, wire-to-wire connector housing designed for panel mounting. Features a 6.1mm pitch and 3 rows, accepting crimp termination. Constructed from UL94 V-2 rated black plastic, it operates within a temperature range of -67°C to 221°C. This RoHS compliant component is CSA approved and offers a 6.09mm contact pitch.
TE Connectivity 1586305-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Flammability Rating | UL94 V-2 |
| Height | 0.95inch |
| Housing Color | Black |
| Length | 19.18mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 1.78inch |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586305-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.