Male crimp-style signal and power contact for wire-to-wire applications. Features a 9A current rating and 600V voltage rating, suitable for 18-24AWG discrete wire. Constructed from bronze with tin and gold plating over a nickel underplate, offering a maximum operating temperature of 221°C. This straight, unshielded contact is RoHS compliant and ELV compliant, supplied in a bag of 500.
TE Connectivity 1586314-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.5mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 17.3mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586314-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.