
Straight, male pin contact for wire-to-wire applications, designed for crimp termination of discrete wires from 22 to 26 AWG. Features brass construction with tin and gold plating, offering a 9A current rating and 600V voltage rating. Suitable for operation between -40°C and 221°C, with a 1.75mm insulation diameter and 4.2mm pitch. This UL-approved, RoHS-compliant component is unshielded and rated UL94 V-2 for flammability.
TE Connectivity 1586316-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 17.3mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 4.2mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586316-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.