6-position, 2-row wire housing for crimp termination, featuring a straight, cable mount orientation. This black, free-hanging connector system offers a 6.35mm pitch and accommodates male or female contacts. Operating within a temperature range of -67°C to 221°C, it boasts UL94 V-2 flammability rating and is RoHS compliant.
TE Connectivity 1586379-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Flammability Rating | UL94 V-2 |
| Height | 27.43mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586379-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.