TE Connectivity 1586405-3 technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 4200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586405-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.