6-position, 2-row power connector with straight, through-hole mounting and a 4.2mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 9A current and 600V AC. The natural colored nylon housing offers a temperature range of -55°C to 105°C and UL94 V-2 flammability rating. This RoHS compliant component is designed for solder termination.
TE Connectivity 1586489-6 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Signal Positions | 6 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586489-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.