
8-position, 2-row shrouded header with a 4.2mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 9A current. This straight, through-hole mount component offers 8 signal positions and is designed for vertical PCB mounting. Housing color is natural, with a UL94 V-2 flammability rating.
TE Connectivity 1586492-8 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 2880 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586492-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
