
12-position, 12-circuit wire-to-board power connector featuring male pin contacts with a 4.95mm pitch. This straight, through-hole mounted connector offers a 12A contact current rating and a 250V AC voltage rating. Constructed with a copper alloy contact material and gold/tin plating, it operates within a temperature range of -67°C to 221°C. The natural colored housing is UL94 V-0 flammability rated and lead-free.
TE Connectivity 1586520-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 19.94mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 32.77mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062mm |
| Pitch | 4.95mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 9.14inch |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586520-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
