16-position, 2-row wire-to-board power connector with straight, through-hole mounting. Features male pin contacts with gold-plated bronze material, rated for 12A contact current and 13A overall current. Operates within a temperature range of -67°C to 221°C and supports a maximum AC voltage of 250V. Compliant with ELV and RoHS standards, with a UL94 V-2 flammability rating.
TE Connectivity 1586522-2 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 19.94mm |
| Housing Color | Natural |
| Length | 1.68inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.195inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.36inch |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Tail Length | 3.81mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586522-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.