Power connector with 4 positions and 5.08mm pitch, featuring male pin contacts made of gold-plated bronze. This straight, through-hole mounted header offers a 12A current rating and a 250V voltage rating, operating within a -55°C to 105°C temperature range. The natural colored housing is UL94 V-2 flammability rated and lead-free.
TE Connectivity 1586525-2 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Tail Length | 5.72mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586525-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.