2-position wire-to-board power connector with a straight, through-hole mounting orientation. Features male pin contacts with a circular shape, rated for 12A and 13A current, and a 250V voltage rating. Contacts are made from bronze and copper alloy with gold and tin plating, offering 1.18um plating thickness. The nylon housing is natural colored, with a 5.08mm pitch and dimensions of 8.38mm height, 0.51inch length, and 0.37inch width. Compliant with ELV and RoHS standards, this connector operates within a temperature range of -67°C to 221°C and has a UL94 V-2 flammability rating.
TE Connectivity 1586530-2 technical specifications.
Download the complete datasheet for TE Connectivity 1586530-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.