4-position wire-to-board power connector with a 5.08mm pitch. Features female socket contacts made of bronze with tin plating, rated for 12A contact current and 13A overall current. This vertical through-hole connector utilizes a nylon insulator and offers mating alignment and retention. Designed for power applications, it operates within a temperature range of -67°C to 221°C and is RoHS compliant.
TE Connectivity 1586542-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.44inch |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 21.08mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062mm |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Solder |
| VDE Tested | No |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586542-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.