
This 10-contact HDR wire to board connector features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 4.14mm and a product length of 27.43mm. The connector is suitable for use in applications where a high-density connection is required.
TE Connectivity 1586599-1 technical specifications.
| Terminal Pitch (mm) | 4.14 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.14 |
| Product Length (mm) | 27.43 |
| Product Depth (mm) | 11.88 |
| Product Height (mm) | 14.25 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1586599-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.