TE Connectivity 1586611-1 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Pitch | 0.163inch |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586611-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.