
TE Connectivity 1586840-3 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 9A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Pin |
| ELV | Compliant |
| Gender | Male |
| Length | 16.8mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586840-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.