Female, straight, cable mount signal contact for 16AWG wire. Features gold plating over bronze with a 9A current rating. Operates between -40°C and 105°C, with a UL94 V-0 flammability rating. Compliant with ELV and RoHS standards, this unshielded contact includes strain relief and is supplied loose piece in a package of 500.
TE Connectivity 1586841-4 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 9A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.5mm |
| Length | 14.55mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 0.762um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586841-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.