The 1586842-8 is an 8-contact HDR Mate N Lock power connector from TE Connectivity. It features a terminal pitch of 3mm and a straight body orientation. This surface-mount connector is designed for solder termination and has a product length of 16mm. The 1586842-8 is a general-purpose power connector suitable for a variety of applications.
TE Connectivity 1586842-8 technical specifications.
| Terminal Pitch (mm) | 3 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 10.94 |
| Product Height (mm) | 9.24 |
| Type | Mate N Lock |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1586842-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.