3-position, straight, wire-to-wire connector housing for crimp termination. Features a natural colored, UL94 V-2 flammability rated housing with a 6.35mm pitch. Designed for panel mounting with a maximum panel thickness of 2.29mm and a 600V voltage rating. Operates within a temperature range of -67°C to 221°C.
TE Connectivity 1586849-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Depth | 27.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586849-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.