Six-position, two-row wire-to-wire connector housing designed for straight, cable mount applications. Features a 6.35mm pitch and accepts crimp termination. Rated UL94 V-2 for flammability, with a maximum operating temperature of 221°C and a minimum of -67°C. This natural colored housing is RoHS and ELV compliant, with UL and VDE approvals.
TE Connectivity 1586860-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586860-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.