Four-position, wire-to-wire connector housing featuring male pin contacts and a straight, panel-mount orientation. This white, UL94 V-2 rated component operates within a -40°C to 221°C temperature range and utilizes a 4.2mm pitch. Designed for discrete wire termination via crimp, it offers a 9.6mm height and width, with a 0.122-inch insulation diameter.
TE Connectivity 1586861-4 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-2 |
| Height | 9.6mm |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Length | 9.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 0.94inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586861-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.