
Four-position, two-row wire-to-wire connector housing with straight orientation and 4.2mm pitch. Features male pin contacts, cable mount, and free-hanging configuration. Rated for 600V AC, operating temperature range of -40°C to 221°C, and UL94 V-2 flammability. Housing is white, made from plastic, and designed for discrete wire termination via crimp.
TE Connectivity 1586862-4 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 11.6mm |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Length | 9.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 0.94inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586862-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
