TE Connectivity 1587042-1 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Mount | Panel |
| Number of Positions | 34 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1587042-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.